This 5A SPDT on-moment panel mount switch from Honeywell features a DC rated voltage of 30V and an AC voltage rating of 250V. It has a current rating of 5A and is available in bulk packaging. The switch is designed for panel mounting and has a solder termination.
Honeywell 4PB210-T2 technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4PB210-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.