
Switch Push Button N.O./N.C. 4PDT Round Plunger 5A 250VAC 30VDC Panel Mount Solder
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 4PB220-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4PB220-T2 technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4PB220-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
