
Illuminated pushbutton switch featuring a 4PDT momentary action and a straight, panel-mount design with a threaded bushing. Rated for 5A at 28VDC and 115VAC, this switch offers an electrical and mechanical life of 50,000 cycles. It includes a red plastic actuator with a 5.08mm length and solder termination. Operating within a temperature range of -55°C to 85°C, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Honeywell 4PB717-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4PB717-T2 technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.08mm |
| Actuator Material | Plastic |
| Current Rating | 5A |
| Depth | 30.05mm |
| Electrical Life | 50000Cycles |
| Length | 19.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 34.02g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4PB717-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
