
SPDT momentary snap acting switch featuring a plastic pin plunger actuator. Rated for 7A at 28VDC and 250VAC, with silver contacts. Offers a mechanical life of 1,000,000 cycles and operates within a temperature range of -55°C to 204°C. Panel mountable with solder terminals, this RoHS compliant switch is designed for chassis mounting.
Sign in to ask questions about the Honeywell 4SX1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4SX1-T technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 5.1mm |
| Height | 12.73mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 204°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4SX1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
