
SPDT momentary snap acting switch with a 7A, 28VDC rating. Features a plastic plunger actuator, wire terminal, and panel mount for chassis mounting via screw or solder. Offers a wide operating temperature range from -55°C to 204°C and a mechanical life of 1,000,000 cycles. Silver contacts ensure reliable performance.
Sign in to ask questions about the Honeywell 4SX19-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4SX19-T technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4SX19-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
