SPDT momentary snap action switch with a 7A current rating and 28VDC voltage rating. Features a plastic plunger actuator, wire terminal, and panel mount with threaded body. Operates across a wide temperature range from -55°C to 204°C, with a mechanical life of 1,000,000 cycles. Silver contacts and a 0.6mm operating position ensure reliable performance. RoHS compliant for environmental considerations.
Honeywell 4SX3-T technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4SX3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.