SPDT momentary snap action switch featuring a plastic plunger actuator and wire terminal. Rated for 7A at 250V AC, with silver contacts and a maximum operating temperature of 204°C. Mountable via chassis, panel, screw, or solder, this switch offers a 0.015-inch operating position and 139N operating force. RoHS compliant with a -55°C to 204°C operating temperature range.
Sign in to ask questions about the Honeywell 4SX37-H58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4SX37-H58 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4SX37-H58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
