
4PDT toggle switch featuring a latched, lever actuator with a 17.27mm nickel-plated, standard round actuator. Rated for 15A continuous current and up to 20A maximum, with AC voltage ratings of 125V and 277V, and DC voltage ratings of 250V. Contact material includes silver, cadmium, and gold with silver and cadmium plating. This panel-mount switch offers screw termination and operates within a temperature range of -65°C to 71°C.
Sign in to ask questions about the Honeywell 4TL1-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TL1-10 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
