Switch Toggle ON ON ON DP3T Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Honeywell 4TL1-12G technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| Manufacturer Series | 4TL1-12 |
| REACH | unknown |
| Military Spec | False |