
The 4TL1-12P is a toggle switch with a locking lever actuator and silver-cadmium contacts. It has a current rating of 15A and a maximum voltage rating of 250V DC or 277V AC. The switch operates within a temperature range of -65°C to 71°C and is compliant with RoHS regulations. It features a bushing mount and a straight orientation, with a package quantity of one per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 4TL1-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TL1-12P technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
