The 4TL1-1J toggle switch from Honeywell features a 4-pole double throw configuration with an ON OFF ON switch configuration. It has a maximum current rating of 20 amps at 28 volts DC and a maximum AC voltage rating of 277 volts, certified to CSA and UL standards. The switch also has a maximum power rating of 745.7 watts, as certified by CSA and UL. The actuator style is a locking lever, and the termination style is screw. The switch is designed for panel mount with threads, and its operating temperature range is from -65 degrees Celsius to 71 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |