Switch Toggle OFF ON 4PST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive
Checking distributor stock and pricing after the page loads.
Honeywell 4TL1-21E technical specifications.
| Termination Type | SCREW |
| Manufacturer Series | 4TL1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |