
The 4TL1-21K is a 15A, 250V DC panel mount toggle switch with a locking lever actuator made of nickel plated material. It has a maximum operating temperature range of -65°C to 71°C and is rated for use in environments with proof ratings. The switch is available in a bulk packaging configuration with a single unit per package. It is compliant with RoHS regulations and features a screw termination with a 4PST throw configuration.
Honeywell 4TL1-21K technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-21K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
