
Standard toggle switch featuring a 4PST (4 Pole Single Throw) function with a latched mechanism. Rated for 15A at 28VDC, with a maximum AC voltage rating of 125V and a DC voltage rating of 250V. Equipped with a locking lever actuator, nickel-plated for durability, and screw terminals for secure connection. This non-illuminated, panel-mount switch operates within a temperature range of -65°C to 71°C and is environment-proof, meeting UL, CSA, and CE approvals.
Honeywell 4TL1-2D technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
