
4PDT toggle switch featuring a latched, non-illuminated locking lever actuator with a nickel-plated finish and a 26.67mm actuator length. Rated for 20A at 28VDC, with a maximum AC voltage rating of 277V and a maximum DC voltage rating of 250V. This panel-mount switch utilizes screw terminals for termination and offers a 4PDT throw configuration. Operating temperature range spans from -65°C to 71°C, with UL, CSA, and CE approvals, and is RoHS compliant.
Honeywell 4TL1-3D technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
