
4PDT toggle switch featuring latched and momentary functions, rated for 18A at 28VDC and 10A/125VAC. Offers a 250VDC maximum voltage rating with silver, cadmium, and gold contact materials and silver/cadmium plating. Includes a nickel-plated, standard round actuator with a 17.27mm length, screw terminals, and panel mount bushing. Environment-proof and RoHS compliant, this non-illuminated switch operates between -65°C and 71°C.
Sign in to ask questions about the Honeywell 4TL1-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TL1-5 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
