
4PDT toggle switch featuring a non-illuminated, locking lever actuator with a nickel-plated finish and 26.67mm length. This panel-mount switch offers screw terminals for termination and a 20A current rating, with a maximum contact current rating of 18A. It operates across a wide temperature range from -65°C to 71°C and supports AC voltage ratings up to 277V and DC voltage ratings up to 250V. The switch is environment-sealed, RoHS compliant, and utilizes silver, cadmium, and gold contact materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 4TL1-50K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 41.6mm |
| Illumination Type | Non-Illuminated |
| Length | 33.5mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-50K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
