
DP3T locking lever toggle switch with screw terminals, rated for 18A at 277VAC and 250VDC, featuring a nickel-plated actuator and silver-cadmium contacts. This non-illuminated, environment-proof switch offers a 4PDT throw configuration and panel mount capability with threaded bushing. Operating temperature range spans from -65°C to 71°C, with a 10A current rating and 372.85VA power rating.
Honeywell 4TL1-50L technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 41.6mm |
| Illumination Type | Non-Illuminated |
| Length | 33.5mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
