
This standard round toggle switch has a current rating of 10A and a maximum voltage rating of 250V DC. It is designed for use in environments where it may be exposed to moisture, with a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. The switch is available in both non-illuminated and illuminated versions, and is packaged in bulk with a single unit per package. It is compliant with RoHS regulations and has a nickel plated actuator.
Honeywell 4TL1-51 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
