Honeywell 4TL1-5F technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | (ON) OFF ON |
| Max Current Rating | 18@28VDCA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 4TL1-5F to view detailed technical specifications.
No datasheet is available for this part.