Switch Toggle (ON) OFF 4PST Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive
Checking distributor stock and pricing after the page loads.
Honeywell 4TL1-61E technical specifications.
| Termination Type | SCREW |
| Manufacturer Series | 4TL1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |