
This 10A 250V toggle switch features a locking lever actuator and is designed for panel mount applications with threads. It has a maximum operating temperature range of -65°C to 71°C and is rated for use in environments that require proof of ratings. The switch is RoHS compliant and has a silver and cadmium contact plating. It is available in a bulk packaging option with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 4TL1-6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TL1-6F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
