
4PDT toggle switch featuring a (on)-off-(on) latched function and a standard round, nickel-plated lever actuator with a 17.27mm length. Rated for 18A at 28VDC, with a general current rating of 10A and AC voltage rating of 125V, and DC rated voltage of 250V. Contact material includes silver, cadmium, and gold with silver and cadmium plating. This environment-proof, RoHS compliant switch offers screw termination and panel mount capability with a threaded bushing. Approvals include UL, CSA, and CE.
Sign in to ask questions about the Honeywell 4TL1-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TL1-70 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
