
DP3T toggle switch featuring a round, nickel-plated lever for panel mounting with threaded bushing. Offers a robust 18A contact current rating at 277VAC and 250VDC, with silver, cadmium, and gold contact materials. This non-illuminated, environmentally sealed switch supports screw termination and is RoHS compliant. Operating temperature range spans from -65°C to 71°C.
Honeywell 4TL1-72 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL1-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
