
DP3T Standard Toggle Switch with Locking Lever, featuring a 4PDT throw configuration and ON-ON-ON function. Rated for 20A at 230VAC and 250VDC, with silver cadmium contacts. Panel mount design with threaded bushing and screw termination. Operating temperature range of -65°C to 71°C. Nickel-plated lever actuator.
Sign in to ask questions about the Honeywell 4TL11-11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TL11-11A technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 95g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL11-11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
