
4PDT toggle switch featuring a locking lever actuator with nickel-plated finish. Rated for 20A at 277VAC and 250VDC, with silver-cadmium contacts. Panel mount design with threaded bushing and screw terminals, suitable for a wide operating temperature range of -65°C to 71°C. Environment-proof and RoHS compliant.
Sign in to ask questions about the Honeywell 4TL11-1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TL11-1L technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 86.18g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL11-1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
