
DP3T Toggle Switch with a non-illuminated, straight, round lever actuator featuring a nickel-plated finish. This panel mount switch offers screw terminals and a 4PDT throw configuration. Rated for 18A at 277VAC and 250VDC, with a 10A current rating also specified. Operating temperature range is -65°C to 71°C, and the switch is environment-proof and RoHS compliant.
Honeywell 4TL11-50 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 90.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL11-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
