
Switch Toggle ON None (ON) 4PDT Locking Lever Screw 18A 230VAC 250VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 4TL11-82G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TL11-82G technical specifications.
| Actuator Length | 28.96mm |
| Current Rating | 20A |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| Weight | 86.18g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL11-82G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
