
4PDT toggle switch featuring a locking lever actuator and screw termination. Rated for 15A at 277VAC and 250VDC, with a 125VAC rating also specified. This non-illuminated, environment-proof switch offers a straight orientation and panel mount design with threads. Operating temperature range spans from -65°C to 72°C, with silver-cadmium contacts.
Sign in to ask questions about the Honeywell 4TL143-3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TL143-3G technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 86.18g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL143-3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
