
DPST momentary toggle switch featuring a locking lever actuator with a 26.67mm nickel-plated actuator length. Rated for 10A at 28VDC, with AC voltage rating of 125V and DC rated voltage up to 250V. Offers silver, cadmium, and gold contact material with silver and cadmium plating. Panel mountable via threaded bushing, this non-illuminated, environment-proof switch operates between -65°C and 71°C and is RoHS compliant.
Honeywell 4TL144-7E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 104.33g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL144-7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
