
This standard round toggle switch features a nickel-plated actuator and silver-cadmium contacts with gold plating. It has a current rating of 15A and a maximum voltage rating of 250V DC. The switch is designed for bushing mount and has a operating temperature range of -65°C to 71°C. It is RoHS compliant and available in bulk packaging.
Honeywell 4TL187-12 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL187-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
