
This toggle switch features a locking lever actuator with a nickel plated finish, operating over a temperature range of -65°C to 71°C. It has a maximum voltage rating of 28V DC and 125V AC, with a current rating of 15A. The switch is rated for 250V DC and is RoHS compliant. It has a 4PDT throw configuration and is available in a panel mount with threads.
Honeywell 4TL32-3D technical specifications.
| Actuator Length | 38.86mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 297.67g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL32-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
