
This toggle switch features a nickel-plated actuator and silver-cadmium contacts, with a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. It has a current rating of 10A and a maximum voltage rating of 250V DC. The switch is designed for panel mount applications with threads and is rated for environment proof conditions. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Honeywell 4TL62-7 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL62-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
