
4PDT toggle switch featuring a non-illuminated, locking lever actuator with a straight orientation and screw termination. Rated for 18A at 277VAC and 250VDC, with a 10A continuous current rating. Contact material is silver with cadmium plating, suitable for panel mounting via a threaded bushing. Operating temperature range spans -65°C to 72°C, with environment-proof ratings and RoHS compliance.
Sign in to ask questions about the Honeywell 4TL84-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TL84-7R technical specifications.
| Actuator Length | 28.2mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 34.04mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 54.43g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL84-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
