
This 26.67mm locking lever toggle switch from Honeywell features a silver, cadmium contact material with gold plating and a nickel plated actuator. It has a current rating of 15A and a maximum operating temperature of 71°C. The switch is rated for 250V DC and 277V AC and is RoHS compliant. It is available in a bulk packaging option and has a straight orientation.
Honeywell 4TL887-3D technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TL887-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
