
This 10A, 250V mom-off-mom rocker switch features an illuminated design and is suitable for panel mount applications. It has a maximum operating temperature range of -54°C to 71°C and is compliant with RoHS regulations. The switch has a current rating of 10A and a voltage rating of up to 250V DC. It is available in a bulk packaging configuration.
Honeywell 4TP1-7 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 99.79g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TP1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
