
Illuminated rocker switch featuring a 4PDT (4 Pole Double Throw) configuration with a straight orientation and screw termination. This switch offers a 15A current rating at 277VAC and 250VDC, with a maximum AC rating of 125V and a maximum DC rating of 250V. The clear plastic actuator is illuminated, and the contacts are made of silver with cadmium plating. Designed for panel mounting with a flush profile, it operates within a temperature range of -54°C to 71°C.
Honeywell 4TP12-3 technical specifications.
| Actuator Color | Clear |
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.7mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 99.79g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TP12-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
