
Illuminated 4PDT rocker switch featuring a white plastic rocker actuator and screw terminal termination. This panel-mount switch offers a latched function with a straight orientation and a 4PDT throw configuration. Rated for 15A at 125V AC, with a maximum rating of 20A and 277V AC / 250V DC. Operating temperature range is -54°C to 71°C.
Sign in to ask questions about the Honeywell 4TP201-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TP201-3 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.7mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 99.79g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TP201-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
