Switch Rocker 4P Screw Rocker 15A 277VAC 745.7VA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 4TP201-31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TP201-31 technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| Manufacturer Series | 4TP201 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 4TP201-31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.