The 4TP201-70 from Honeywell is a 4-pole rocker switch with a maximum current rating of 10 amps at 277 volts AC, and a maximum power rating of 372.85 watts. It features a screw termination style and is designed for panel mount applications. The switch operates within a temperature range of -54 to 71 degrees Celsius. It meets CSA/UL standards for safety and reliability.
Checking distributor stock and pricing after the page loads.
Honeywell 4TP201-70 technical specifications.
| Pole Throw Configuration | 4P |
| Actuator Style | Rocker |
| Max Current Rating | 10@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |