
Illuminated 4PDT rocker switch featuring a straight, screw termination and panel mount design. Offers a 4-position (ON-OFF-ON) switch function with a maximum current rating of 20A at 277VAC and 250VDC, and a contact current rating of 15A. Constructed with a clear plastic actuator and silver-cadmium contacts, this RoHS compliant component operates within a temperature range of -54°C to 71°C.
Sign in to ask questions about the Honeywell 4TP66-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4TP66-1 technical specifications.
| Actuator Color | Clear |
| Actuator Material | Plastic |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Illuminated |
| Length | 55.12mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TP66-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
