
This 15A 250V panel mount switch features a silver cadmium contact material and plating, with a maximum operating temperature of 71°C and a minimum operating temperature of -54°C. It is designed for use in applications where a high current rating is required, and is suitable for use in environments with a maximum voltage rating of 250V DC. The switch is mounted to a panel using a screw termination, and has a 4PDT throw configuration. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Honeywell 4TP8-3 technical specifications.
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 99.79g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4TP8-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
