Honeywell 4XE1 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 4.73N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4XE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.