
This 2-channel mechanical encoder features a built-in detent and operates within a temperature range of -40°C to 105°C. It is designed for through hole, panel, PCB, and bracket mounting options. The encoder provides a quadrature output type and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 510E1A48F204PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB, Brackets |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature |
| Packaging | Tray |
| Series | 510 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 510E1A48F204PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
