
This mechanical encoder features a built-in detent and operates between -40°C and 105°C. It is available in a package quantity of 128 and can be mounted through a hole, panel, or PCB. The encoder is part of the 510 series and has a termination of PC pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 510E1A48F416PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Package Quantity | 128 |
| Series | 510 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 510E1A48F416PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
