
Hall Effect Sensor 20mA Unipolar 9V/12V/15V 3-Pin
Checking distributor stock and pricing after the page loads.
Honeywell 512SS16 technical specifications.
| Depth | 3.68mm |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Output Type | Digital |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 5SS |
| Supply Current | 10mA |
| Switching Current | 20mA |
| Termination | Quick Connect |
| Type | Unipolar Switch |
| Width | 5.08mm |
| RoHS | Compliant |
