
This 20A SPDT on-mom rotary switch is designed for use in applications with a maximum DC voltage rating of 230V. It features a chassis mount with screw termination and is compliant with RoHS regulations. The switch has a throw configuration of SPDT and is rated for an operating force of 1.39N. It is available in bulk packaging and is suitable for use in a variety of general applications.
Honeywell 51ML10-E1 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 230V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.39N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ML |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 51ML10-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
