Honeywell 51ML2-E1 technical specifications.
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 230V |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 51ML2-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.