This 20A limit switch features a screw mount package and a DC rated voltage of 230V. It has a maximum current rating of 10A and a voltage rating of 240V AC. The switch has a SPDT and DPDT throw configuration and is designed for screw termination. It is manufactured by Honeywell and is a part of the ML series.
Honeywell 51ML7-E1 technical specifications.
| Current Rating | 20A |
| Max Current Rating | 10A |
| Mount | Screw |
| Package Quantity | 1 |
| Series | ML |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 51ML7-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.