Sign in to ask questions about the Honeywell 521-59BP01-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 521-59BP01-103 technical specifications.
| Lead Length | 64mm |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -60°C |
| Resistance | 10kR |
| Series | 500 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 521-59BP01-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.